
Positive output linear voltage regulator (LDO) with a 5V fixed output voltage and 150mA maximum output current. Features a wide input voltage range from 2.6V to 10V, 1% accuracy, and a low dropout voltage of 250mV. This surface mount component is housed in a compact SOT-23 package, measuring 3.1mm x 1.8mm x 1.3mm. Operates across a temperature range of -40°C to 85°C and offers 70dB PSRR. RoHS and Halogen Free compliant.
Onsemi NCP4620DSN50T1G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4620DSN50T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.