Dual output LDO regulator offering 1.8V fixed output voltage with 70mA maximum output current per channel. Features ultra-low dropout voltage of 150mV and high PSRR for efficient power management. Operates with a wide input voltage range from -3V to 18V and maintains 2% accuracy. Packaged in a compact SOIC-8 narrow body for surface mounting, this RoHS compliant component is supplied on a 2500-piece tape and reel.
Onsemi NCP4672DR2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 150mV |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 80mA |
| Max Input Voltage | 18V |
| Min Input Voltage | -3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 70mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 70mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4672DR2G to view detailed technical specifications.
No datasheet is available for this part.
