
Audio Power Amplifier, 1.8 Watt, with Selectable Shutdown, DFN10, 3x3, 0.5P, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.8W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Operating Supply Voltage | 5V |
| Output Power | 1.08W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.1mA |
| Supply Type | Single |
| RoHS | Compliant |
