Onsemi NCP5006EVB technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 15mA |
| Output Voltage | 22V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5006EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
