
Positive fixed output LDO regulator, 2.5V nominal output voltage with 2.5% accuracy. Features a 150mA maximum output current and a low dropout voltage of 190mV. Operates from 0V to 6V input voltage with a 60V operating supply voltage. Packaged in a surface-mount TSOP with a tape and reel configuration, this component offers low noise performance and is halogen and lead-free compliant.
Sign in to ask questions about the Onsemi NCP500SN25T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP500SN25T1G technical specifications.
| Accuracy | 2.5% |
| Package/Case | TSOP |
| Dropout Voltage | 190mV |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP500SN25T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.