
Fixed 2.6V LDO regulator, delivering 150mA output current with a low dropout voltage. Features 2.5% accuracy, 300µA quiescent current, and 180µA input bias current. Operates from 0V to 6V input voltage, with a maximum operating temperature of 125°C. Packaged in a compact TSOP-5 surface-mount case, this RoHS and Halogen Free component is supplied on a 3000-piece tape and reel.
Onsemi NCP500SN26T1G technical specifications.
| Accuracy | 2.5% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
