
The NCP500SN27T1 is a single-output linear voltage regulator with a fixed output voltage of 2.7V and an output current of 150mA. It operates over a temperature range of -40°C to 125°C and is packaged in a SOT-23-5 surface mount package. The device has a dropout voltage of 180mV and an input bias current of 185uA. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Onsemi NCP500SN27T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP500SN27T1 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 180mV |
| Input Bias Current | 185uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP500SN27T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
