The NCP500SN27T1G is a linear voltage regulator with an output voltage of 2.7V and a maximum output current of 150mA. It is packaged in a SOT-23-5 case and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The NCP500SN27T1G has a dropout voltage of 180mV and a quiescent current of 300uA.
Onsemi NCP500SN27T1G technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 180mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 185uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.