Positive fixed output LDO regulator, 2.8V, 150mA max output current. Features low noise, 62dB PSRR, and 2.5% accuracy. Operates from 0V to 6V input voltage with 300µA quiescent current. Packaged in a 1mm height TSOP surface mount package, 3000 units per reel. Halogen and lead-free, RoHS compliant, with an operating temperature range of -40°C to 125°C.
Onsemi NCP500SN28T1G technical specifications.
| Accuracy | 2.5% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 185uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.8V |
| Max Supply Current | 300uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.