
3.0V fixed output LDO regulator, offering 150mA maximum output current with a 2.5% output voltage accuracy. Features a low dropout voltage of 165mV and a quiescent current of 300uA. Operates from 0V to 6V input voltage and supports a wide operating supply voltage of 60V. Packaged in a halogen-free, lead-free TSOP-5 surface mount case.
Sign in to ask questions about the Onsemi NCP500SN30T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP500SN30T1G technical specifications.
| Accuracy | 2.5% |
| Package/Case | TSOP |
| Dropout Voltage | 165mV |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP500SN30T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
