
The NCP500SN33T1 is a single-output linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 150mA. It has a dropout voltage of 150mV and is available in a SOT-23-5 package. The device is suitable for surface mount applications and operates over a temperature range of -40°C to 85°C. It is RoHS compliant and available in a cut tape package.
Sign in to ask questions about the Onsemi NCP500SN33T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP500SN33T1 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 150mV |
| Input Bias Current | 195uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP500SN33T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
