Low dropout linear voltage regulator, 3.3V fixed output, 150mA maximum output current. Features 150mV dropout voltage and 2.5% output voltage accuracy. Operates from 0V to 6V input voltage with a maximum supply current of 300uA. Packaged in a 5-pin TSOP for surface mounting, supplied on a 3000-piece tape and reel. RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi NCP500SN33T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP500SN33T1G technical specifications.
| Accuracy | 2.5% |
| Package/Case | TSOP |
| Dropout Voltage | 150mV |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| Input Bias Current | 195uA |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 300uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP500SN33T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
