Positive fixed output LDO regulator, 3.3V output voltage, 80mA output current. Features a low quiescent current of 1µA and a low input bias current of 40µA. Operates with a maximum input voltage of 12V and a minimum input voltage of 4.3V, offering a dropout voltage of 850mV. Packaged in a compact TSOP-5 surface mount case, this RoHS and Halogen Free component is supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi NCP502SN33T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP502SN33T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Dropout Voltage | 850mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 90uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP502SN33T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.