IC VREG 2.9 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO5, LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN, Fixed Positive Single Output LDO Regulator
Sign in to ask questions about the Onsemi NCP502SQ29T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP502SQ29T1G technical specifications.
| Input Bias Current | 40uA |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.9V |
| Max Supply Current | 90uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP502SQ29T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
