
Dual channel MOSFET driver for high and low side power applications. Features include a 10V to 20V supply voltage range, 500mA maximum output current, and 700mV output voltage. Operates across a -55°C to 150°C temperature range with a propagation delay of 800ns and turn-off delay time of 100ns. Packaged in a narrow body SOIC surface mount package, this component is RoHS compliant and halogen-free.
Onsemi NCP5104DR2G technical specifications.
| Package/Case | SOIC |
| Fall Time | 75ns |
| Halogen Free | Halogen Free |
| Height | 0.059inch |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 700mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 800ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 100ns |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5104DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
