
Positive/Negative polarity termination regulator with adjustable/fixed output voltage up to 6V and 2A maximum output current. Features a 1.5V to 5.5V input voltage range, 5.5V minimum breakdown voltage, and 900mV reference voltage. This surface mount component is housed in an 8-pin SOIC package, offering ESD protection and operating from -40°C to 85°C. It is RoHS compliant and supplied in tape and reel packaging.
Onsemi NCP51199PDR2G technical specifications.
| Capacitance | 0.35pF |
| Package/Case | SOIC |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 5.5mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Min Breakdown Voltage | 5.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 900mV |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP51199PDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
