Ultra-low dropout linear voltage regulator, 3.3V fixed output, 150mA output current. Features 90mV dropout voltage, 100uA quiescent current, and 50dB PSRR. Operates from 0V to 6V input, with 2% output voltage accuracy. Packaged in a 1mm height TSOP surface mount case, supplied on 3000-piece tape and reel. RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Package/Case | TSOP |
| Dropout Voltage | 90mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
