
Positive fixed output LDO regulator offering 3.0V output voltage and 80mA output current. Features a low dropout voltage of 180mV and a maximum input voltage of 6V. Operates with a quiescent current of 90uA and provides a Power Supply Rejection Ratio (PSRR) of 50dB. Packaged in SC-88A (SC-70-5 / SOT-353) for surface mounting, this RoHS and Halogen Free component is supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi NCP512SQ30T2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP512SQ30T2G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 180mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 3V |
| Max Supply Current | 90uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP512SQ30T2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
