Positive fixed output LDO regulator, 5V nominal output voltage, 80mA output current. Features 120mV dropout voltage and 90uA quiescent current. Operates from 0V to 6V input voltage with 2% accuracy. Packaged in a compact SC-88A (SC-70-5 / SOT-353) surface mount case. RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi NCP512SQ50T2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP512SQ50T2G technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 120mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Current | 90uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP512SQ50T2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
