
Automotive-grade DDR memory termination regulator, operating from 2.375V to 5.5V. This 10-terminal integrated circuit features a compact 3x3mm DFN EP package, designed for bus terminator support circuits. With a temperature grade of AUTOMOTIVE and AEC-Q100 screening, it offers reliable performance across a -40°C to 125°C operating temperature range.
Onsemi NCP51400MNTXG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUS TERMINATOR SUPPORT CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.