
Precision voltage reference IC, outputting a fixed 3.3V with 1% tolerance. Features low quiescent current of 200uA and a maximum supply current of 220uA. Supports a maximum input voltage of 28V and delivers up to 20mA output current. Packaged in a compact SOT-23 surface-mount case, this RoHS and Halogen Free component operates from 0°C to 100°C.
Onsemi NCP51460SN33T1G technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 20mA |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 28V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 3.333V |
| Min Output Voltage | 3.27V |
| Max Supply Current | 220uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | NCP51460 |
| Tolerance | 1% |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP51460SN33T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
