
High-speed, single 6A low-side Silicon Carbide (SiC) MOSFET driver. Features a 20V nominal supply voltage, operating from 10V to 22V. This interface IC, based on buffer or inverter logic, offers a maximum supply current of 18mA. Housed in a 24-terminal S-PQCC-N24 package with QUAD terminal position, it is rated for an automotive temperature grade, with an operating temperature range of -40°C to 25°C.
Sign in to ask questions about the Onsemi NCP51705MNTXG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP51705MNTXG technical specifications.
| Max Operating Temperature | 25 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 20 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 22 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP51705MNTXG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.