Low voltage synchronous buck controller, QFN package, featuring a 4.5V to 13.2V input voltage range and a fixed 3.3V output voltage. This non-isolated, single-phase DC/DC controller operates with a maximum duty cycle of 95% and a switching frequency up to 1MHz. It supports clock synchronization and is designed for surface mounting with a 3x3mm footprint. The component is RoHS and Halogen Free compliant, packaged in a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi NCP5230MNTWG technical specifications.
| Package/Case | QFN |
| Clock Sync | Yes |
| Duty Cycle | 95% |
| Halogen Free | Halogen Free |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Output Configuration | Positive |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.