
Synchronous step-down DC-DC converter with adjustable output voltage from 0.6V to 5V and a maximum output current of 2A. Operates from an input voltage range of 4.5V to 13.2V. Features a 16-pin QFN EP package with exposed pad, measuring 3x3x0.87mm, designed for surface mounting. Includes switching regulator functionality with 0.1%/V line regulation and operates within a temperature range of -40°C to 85°C.
Onsemi NCP5252MNTXG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.87 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.6 to 5V |
| Maximum Output Current | 2A |
| Minimum Input Voltage | 4.5V |
| Maximum Input Voltage | 13.2V |
| Switching Regulator | Yes |
| Line Regulation | 0.1%/V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCP5252MNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.