System Agent Controller, a DC/DC regulator, features a 3.3V to 28V input voltage range and a 200mV to 1.5V output voltage range, delivering up to 2mA output current. This single-phase, single-output positive regulator operates at a maximum frequency of 600kHz and includes a synchronous rectifier. Packaged in a 3x3mm QFN with 0.4mm pitch, it supports surface mounting and is RoHS compliant, halogen-free, and lead-free. Operating temperature spans from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Onsemi NCP5269MNTWG technical specifications.
| Package/Case | QFN |
| Clock Sync | No |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 600kHz |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 200mV |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2mA |
| Output Voltage | 3.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.004339oz |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
