
Dual MOSFET/IGBT driver IC, featuring high and low-side operation with synchronous channels. Delivers 250mA output current per channel, supporting a 10V to 20V supply voltage range. Designed for surface mount with a 5mm x 4mm x 1.5mm SOIC package, offering a 75ns fall time. Operates across a -40°C to 125°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 75ns |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Current | 5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 4mm |
| RoHS | Compliant |
