
Two-Phase Buck Controller with Integrated Gate Drivers and 5-Bit DAC, 28 LEAD SOIC WB, 1000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NCP5322ADWR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | NCP5322 |
| RoHS | Not Compliant |
No datasheet is available for this part.
