
Two Phase CPU Controller with Integrated Gate Drivers for AMD's Athlon Processor, 32 LEAD LQFP 7x7, 0.8P, 2000-REEL
Onsemi NCP5331FTR2 technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | NCP5331 |
| RoHS | Not Compliant |
No datasheet is available for this part.