
The NCP5331FTR2G is a dual DC/DC controller from Onsemi, packaged in a 32-pin LQFP. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. This device is suitable for surface mount applications and is available in tape and reel packaging.
Onsemi NCP5331FTR2G technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NCP5331 |
| RoHS | Compliant |
No datasheet is available for this part.