The NCP5366MNR2G is a dual DC/DC controller from Onsemi, designed for high-current applications. Operating over a temperature range of -10°C to 150°C, this device can supply up to 40A of output current. It is available in a QFN package, suitable for surface mount applications. The NCP5366MNR2G is compliant with RoHS regulations and is lead-free. It can operate from a supply voltage range of 4.5V to 25V, with a maximum supply current of 50mA.
Onsemi NCP5366MNR2G technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 40A |
| Max Supply Current | 50mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 40A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
No datasheet is available for this part.
