
The NCP5392QMNR2G is a 4-channel DC/DC controller from Onsemi, operating within a temperature range of 0°C to 85°C. It features a maximum supply voltage of 5.25V and an output current of 4mA. The device is packaged in a QFN package and is suitable for surface mount applications. The NCP5392QMNR2G is RoHS compliant and halogen free, making it a suitable choice for environmentally conscious designs.
Onsemi NCP5392QMNR2G technical specifications.
| Package/Case | QFN |
| Duty Cycle | 90% |
| Fall Time | 10ns |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 1.3V |
| Output Current | 4mA |
| Output Voltage | 1.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.