2/3/4-Phase VR11.1 Buck Controller, QFN40 6x6, 0.5P, 4.1x4.1EP, 2500-REEL
Onsemi NCP5392TMNR2G technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 90% |
| Fall Time | 10ns |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3.5V |
| Min Output Voltage | 1V |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 1.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.