
The NCP5422 is a DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum frequency of 750kHz and a duty cycle of 100%. The device is packaged in a SOIC-16 package and is available in quantities of 2500 per reel. The NCP5422 is not RoHS compliant and contains lead. It is a single-output device.
Checking distributor stock and pricing after the page loads.
Onsemi NCP5422ADR2 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 750kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | NCP5422 |
| RoHS | Not Compliant |
No datasheet is available for this part.
