
Onsemi NCP5422ADR2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 750kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 13.2V |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NCP5422 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5422ADR2G to view detailed technical specifications.
No datasheet is available for this part.
