The NCP5426SN13T1 is a low dropout linear voltage regulator with a fixed output voltage of 1.3V and an output current of 150mA. It is packaged in a SOT-23-5 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 150mW. It is not RoHS compliant and contains lead, making it a non-lead free device.
Onsemi NCP5426SN13T1 technical specifications.
| Package/Case | SOT-23-5 |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
No datasheet is available for this part.