
5V fixed output LDO regulator, 500mA max output current. Features 230mV dropout voltage and 2.9% output voltage accuracy. Operates with input voltages from 2.5V to 16V. Packaged in a DPAK surface mount case, supplied on tape and reel. Halogen and lead-free, RoHS compliant.
Onsemi NCP5501DT50RKG technical specifications.
| Accuracy | 2.9% |
| Package/Case | DPAK |
| Dropout Voltage | 230mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 500mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2.9% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5501DT50RKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
