Dual output LDO regulator offering 250mA per channel with a low dropout voltage of 250mV. Features include 3.3V and 1.25V fixed outputs, 2% accuracy, and 60dB PSRR. Operates from a 1.25V to 18V input, with a maximum quiescent current of 450uA. Packaged in a DPAK surface mount case, this halogen-free and RoHS compliant component is supplied on a 2500-piece tape and reel.
Onsemi NCP5504DTRKG technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Input Bias Current | 370uA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 450uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.25V |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.
