
The NCP551SN18T1 is a single-output linear voltage regulator with an output voltage of 1.8V and a maximum output current of 150mA. It is packaged in a SOT-23-5 package and is suitable for surface mount applications. The regulator has a dropout voltage of 130mV and an input bias current of 4uA. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Onsemi NCP551SN18T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP551SN18T1 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 130mV |
| Input Bias Current | 4uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP551SN18T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
