
Ultra-low dropout linear voltage regulator with a fixed 2.5V output and 150mA maximum output current. Features a low quiescent current of 8µA and an input bias current of 4µA, ideal for low-power applications. Offers a dropout voltage of 130mV at 150mA and 2% accuracy. Packaged in a compact TSOP-5 surface-mount case, this positive polarity regulator operates from 0V to 12V input and is RoHS compliant.
Sign in to ask questions about the Onsemi NCP551SN25T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP551SN25T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Dropout Voltage | 130mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 4uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP551SN25T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
