
3.0V fixed output positive linear voltage regulator, offering 150mA maximum output current with an ultra-low dropout voltage of 40mV. This surface mount IC features an ultra-low quiescent current of 8µA and an input bias current of 4µA, ensuring efficient power management. Operating from 0V to 12V input, it maintains 2% accuracy across a -40°C to 85°C temperature range. Packaged in a compact TSOP-5 (1mm height, 3mm length, 1.5mm width) on a 3000-piece tape and reel, this RoHS and Halogen Free component is ideal for space-constrained applications.
Sign in to ask questions about the Onsemi NCP551SN30T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP551SN30T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Dropout Voltage | 40mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 4uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP551SN30T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
