Sign in to ask questions about the Onsemi NCP551SN33T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP551SN33T1 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 40mV |
| Input Bias Current | 4uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP551SN33T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
