
Ultra-low dropout linear voltage regulator, 3.3V fixed output, 150mA maximum output current. Features 40mV dropout voltage and 8uA quiescent current. Operates from 0V to 12V input, with 2% output voltage accuracy. Packaged in a 1mm height TSOP surface mount case, supplied on a 3000-piece tape and reel. RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP551SN33T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TSOP |
| Dropout Voltage | 40mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 4uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 8uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP551SN33T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
