
Ultra-low dropout linear voltage regulator, 5.0V fixed output, 150mA maximum output current. Features 40mV dropout voltage and 8µA quiescent current. Operates from 0V to 12V input voltage with 2% accuracy. Packaged in a 1mm height TSOP surface mount case. Halogen and lead-free, RoHS compliant.
Onsemi NCP551SN50T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Dropout Voltage | 40mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 4uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
