
Ultra-low quiescent current (6µA) positive fixed output LDO regulator, delivering 2.7V at up to 180mA. Features 750mV dropout voltage and 2% accuracy, operating from a 12V maximum input. Housed in a compact SC-82AB surface mount package, this halogen-free and lead-free component is supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi NCP553SQ27T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP553SQ27T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 750mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 2.8uA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NOCAP™ |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP553SQ27T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.