
Positive fixed output voltage regulator, 3.3V, with 80mA output current and 2% output voltage accuracy. Features ultra-low 6µA quiescent current and 2.8µA input bias current. Operates from a 4.3V to 12V input voltage range with a 650mV dropout voltage. Packaged in a compact SC-82AB surface mount package, 2.0x1.25x0.95mm, on a 3000-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi NCP553SQ33T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 650mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 2.8uA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 6uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NOCAP™ |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
