3.0V fixed output, positive polarity, 150mA CMOS low dropout linear voltage regulator. Features 1µA quiescent current, 4µA input bias current, and 8µA maximum supply current. Operates with a 4V to 6V input voltage range and offers 2% accuracy. Packaged in a SOT-23-5 surface mount configuration, supplied on a 3000-piece tape and reel. RoHS compliant and lead-free.
Onsemi NCP561SN30T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 4uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3V |
| Max Supply Current | 8uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
