
The NCP561SN33T1 is a single-output linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 150mA. It has a dropout voltage of 130mV and a maximum input voltage of 6V. The device is packaged in a SOT-23-5 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. The NCP561SN33T1 is not RoHS compliant.
Sign in to ask questions about the Onsemi NCP561SN33T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP561SN33T1 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 130mV |
| Input Bias Current | 4uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP561SN33T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
