
The NCP561SN33T1G is a surface-mount linear voltage regulator from Onsemi. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 150mA. The regulator has a fixed output voltage of 3.3V and a quiescent current of 1uA. It is RoHS compliant and available in a package quantity of 3000 units per reel.
Onsemi NCP561SN33T1G technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 4uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 8uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP561SN33T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
