
150 mA CMOS Low Quiescent Current Low Dropout Linear Voltage Regulator Vout: 5.0 V, TSOP-5, 3000-REEL
Onsemi NCP561SN50T1G technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 4uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 8uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
