
Triple output LED driver featuring I²C control and a 1.2MHz switching frequency. This surface mount IC, housed in a TSSOP package, operates from a 2.7V to 5.5V input and delivers up to 90mA per output with a 5.7V output voltage. Designed with a charge pump topology, it offers a maximum power dissipation of 235mW and a supply current of 1mA. The component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi NCP5623DTBR2G technical specifications.
| Package/Case | TSSOP |
| Frequency | 1.2MHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 350uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Output Current | 90mA |
| Output Voltage | 5.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 235mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Topology | Charge Pump |
| Width | 4.5mm |
| RoHS | Compliant |
